SKF FRB 5.5/85 Locating Ring -, 77mm ID

N

Subtotal (1 pack of 5 units)*

MYR165.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR165.89MYR33.178

*price indicative

RS Stock No.:
586-853
Mfr. Part No.:
FRB 5.5/85
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

77mm

Bearing Unit Type

Locating Ring Accessory

COO (Country of Origin):
CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Engineered for high load bearing capabilities
Precision crafted for enhanced operational smoothness
Robust design ensures long lasting functionality
Versatile application suitable for numerous industries
Ease of installation leads to reduced downtime
Highly resistant to wear and tear for improved longevity

Related links