SKF FRB 15.5/130 Locating Ring -, 119mm ID
- RS Stock No.:
- 586-200
- Mfr. Part No.:
- FRB 15.5/130
- Manufacturer:
- SKF
N
Subtotal (1 pack of 5 units)*
MYR581.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR581.16 | MYR116.232 |
*price indicative
- RS Stock No.:
- 586-200
- Mfr. Part No.:
- FRB 15.5/130
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 119mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 119mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Engineered for high load applications offering superior reliability
Designed for easy installation saving you time and hassle
Optimised for reduced maintenance leading to lower operational costs
Designed to operate effectively in various environmental conditions
Features advanced materials that enhance resistance to wear and tear
Offers exceptional performance with reduced friction for smoother operation
Designed for easy installation saving you time and hassle
Optimised for reduced maintenance leading to lower operational costs
Designed to operate effectively in various environmental conditions
Features advanced materials that enhance resistance to wear and tear
Offers exceptional performance with reduced friction for smoother operation
Related links
- SKF FRB 8/130 Locating Ring -, 119mm ID
- SKF FRB 5/130 Locating Ring -, 60mm ID
- SKF FRB 12.5/130 Locating Ring -, 65mm ID
- SKF FRB 3.5/52 Locating Ring -, 25mm ID
- SKF FRB 13.5/200 Locating Ring -, 100mm ID
- SKF FRB 6.5/90 Locating Ring -, 82mm ID
- SKF FRB 18/180 Locating Ring -, 90mm ID
- SKF FRB 9.5/100 Locating Ring -, 92mm ID
