SKF FRB 11.2/160 Locating Ring -, 149mm ID

N

Subtotal (1 pack of 5 units)*

MYR610.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR610.95MYR122.19

*price indicative

RS Stock No.:
586-852
Mfr. Part No.:
FRB 11.2/160
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

149mm

Bearing Unit Type

Locating Ring Accessory

COO (Country of Origin):
CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.

Optimised design for improved load distribution
Specialised materials enhance resistance to wear
Precision engineering minimises friction losses
Robust construction ensures stability under dynamic loads
Versatile application across multiple industries
Enhanced reliability reduces maintenance requirements
Compact size facilitates easy installation
Excellent performance in high speed operations

Related links