SKF SYF 510 Plummer Block House -, 90 mm ID
- RS Stock No.:
- 460-157
- Mfr. Part No.:
- SYF 510
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR463.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.45 |
*price indicative
- RS Stock No.:
- 460-157
- Mfr. Part No.:
- SYF 510
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 90mm | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | M16 | |
| Length | 135mm | |
| Depth | 54mm | |
| For Use With | Insert Bearings, Cast Iron | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Height | 114mm | |
| Series | SYF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 90mm | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size M16 | ||
Length 135mm | ||
Depth 54mm | ||
For Use With Insert Bearings, Cast Iron | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Height 114mm | ||
Series SYF | ||
- COO (Country of Origin):
- HR
The SKF Short base pillow block housings are designed to accommodate an insert bearing. They are strong, stiff and cost-effective, and are suitable for most applications. The housings has threads for attachment bolts so that it can be bolted directly to a support surface.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYJ 510 Plummer Block House -, 90 mm ID
- SKF SNL 216 Plummer Block House -, 90 mm ID
- FAG UCP218-J7 Plummer Block House -, 90 mm ID
- INA RASEY90-XL Plummer Block House -, 90 mm ID
- SKF SYF 20 FM Plummer Block House -, 20 mm ID
- SKF SYF 509 Plummer Block House -, 85 mm ID
- SKF SYF 506 Plummer Block House -, 62 mm ID
- SKF SYF 35 FM Plummer Block House -, 35 mm ID
