FAG UCP218-J7 Plummer Block House -, 30mm ID

Subtotal (1 unit)*

MYR2,522.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,522.19

*price indicative

RS Stock No.:
310-453
Mfr. Part No.:
UCP218-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

14 mm

RoHS Status: Exempt

The FAG Plummer Block Housing Unit consists of a cast iron housing with a long base and a radial insert ball bearing secured by grub screws in the inner ring. It features RSR seals for protection and operates within a temperature range of -20°C to 120°C.

Total length is 327 mm
Height is 200 mm

Related links