SKF SYF 506 Plummer Block House -, 62 mm ID
- RS Stock No.:
- 460-155
- Mfr. Part No.:
- SYF 506
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR278.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR278.10 |
*price indicative
- RS Stock No.:
- 460-155
- Mfr. Part No.:
- SYF 506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 62mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | M10 | |
| Length | 98mm | |
| Depth | 40mm | |
| For Use With | Cast Iron, Insert Bearings | |
| Number of Bolts | 2 | |
| Series | SYF | |
| Standards/Approvals | RoHS | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 62mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size M10 | ||
Length 98mm | ||
Depth 40mm | ||
For Use With Cast Iron, Insert Bearings | ||
Number of Bolts 2 | ||
Series SYF | ||
Standards/Approvals RoHS | ||
Height 82mm | ||
The SKF Short base pillow block housings are designed to accommodate an insert bearing. They are strong, stiff and cost-effective, and are suitable for most applications. The housings has threads for attachment bolts so that it can be bolted directly to a support surface.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYJ 506 Plummer Block House -, 62 mm ID
- SKF SY 506 M Plummer Block House -, 62 mm ID
- SKF SYK 506 Plummer Block Housings -, 62 mm ID
- SKF SYF 509 Plummer Block House -, 85 mm ID
- SKF SYF 20 FM Plummer Block House -, 20 mm ID
- SKF SYF 35 FM Plummer Block House -, 35 mm ID
- SKF SYF 50 FM Plummer Block House -, 50 mm ID
- SKF SYF 505 Plummer Block House -, 52 mm ID
