Phoenix Contact HC-HV10-I-PT-F Series Heavy Duty Power Connector Insert, 12-Contact, 2 Row, 1407745
- RS Stock No.:
- 858-8628
- Mfr. Part No.:
- 1407745
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR134.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.96 |
*price indicative
- RS Stock No.:
- 858-8628
- Mfr. Part No.:
- 1407745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 830V | |
| Standards/Approvals | No | |
| Series | HC-HV10-I-PT-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 830V | ||
Standards/Approvals No | ||
Series HC-HV10-I-PT-F | ||
- COO (Country of Origin):
- CN
HEAVYCON socket insert, HV10 series, 10-pos. + 2 switching contacts + PE, 830 V, push-in connection
For fast coding with plastic profile ;Conductor connection without tools;Significant time savings during conductor connection;Test connection for 2 mm test plug
Related links
- Phoenix Contact HC-HV10-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407741
- Phoenix Contact HC-HV06-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407744
- Phoenix Contact HC-HV03-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407743
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1636402
- Phoenix Contact HC-K6/6 Series Heavy Duty Power Connector Insert 2 Row, 1636392
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405265
