Phoenix Contact HC-K6/6 Series Heavy Duty Power Connector Insert, 12-Contact, 2 Row, 1636392
- RS Stock No.:
- 216-3641
- Mfr. Part No.:
- 1636392
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR778.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR778.11 | - |
| 5 + | MYR700.30 | 9% |
*price indicative
- RS Stock No.:
- 216-3641
- Mfr. Part No.:
- 1636392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 690V | |
| Series | HC-K6/6 | |
| Standards/Approvals | CSA, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 35mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 690V | ||
Series HC-K6/6 | ||
Standards/Approvals CSA, UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin insert power connector for HEAVYCON ADVANCE and HEAVYCON housing of type B24 has 12 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1636402
- Phoenix Contact HC-HV10-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407741
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418626
- Phoenix Contact HC-HV10-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407745
- Phoenix Contact Male Connector Insert 12 Way for use with RC Connector
- Phoenix Contact HC-K 6/36 ESTC Series Heavy Duty Power Connector Insert 8 Row, 1636376
- Phoenix Contact HC-K 8/24 ESTC Series Heavy Duty Power Connector Insert 6 Row, 1636318
