Phoenix Contact HC-HV03-I-PT-F Series Heavy Duty Power Connector Insert, 5-Contact, 2 Row, 1407743

Subtotal (1 unit)*

MYR85.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.22

*price indicative

RS Stock No.:
858-8621
Mfr. Part No.:
1407743
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

5

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

500V

Series

HC-HV03-I-PT-F

Standards/Approvals

No

COO (Country of Origin):
CN
HEAVYCON socket insert, HV3 series, 3-pos. + 2 switching contacts + PE, 830 V, push-in connection

For fast coding with plastic profile ;Conductor connection without tools;Test connection for 2 mm test plug;Significant time savings during conductor connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy