Phoenix Contact HC-HV06-I-PT-F Series Heavy Duty Power Connector Insert, 8-Contact, 2 Row, 1407744

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

MYR104.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR104.33-
5 +MYR93.909%

*price indicative

RS Stock No.:
217-6339
Mfr. Part No.:
1407744
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

8

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

830V

Series

HC-HV06-I-PT-F

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact HC-HV06 series have contact insert having 6+2+PE number of positions with B16 size. This contact insert have push-in connection. This contact insert have 6 power contact and 2 control contact.

Ambient temperature for operation is -40 °C to 125 °C

The material used for the contact is copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy