Phoenix Contact HC-HV06-I-PT-M Series Heavy Duty Power Connector Insert, 8-Contact, 2 Row, 1407740
- RS Stock No.:
- 217-6338
- Mfr. Part No.:
- 1407740
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR105.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR105.51 |
| 5 + | MYR94.95 |
*price indicative
- RS Stock No.:
- 217-6338
- Mfr. Part No.:
- 1407740
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 830V | |
| Standards/Approvals | No | |
| Series | HC-HV06-I-PT-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 830V | ||
Standards/Approvals No | ||
Series HC-HV06-I-PT-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-HV06 series have contact insert having 6+2+PE number of positions with B16 size. This contact insert have push-in connection. This contact insert have 6 power contact and 2 control contact.
Ambient temperature for operation is -40 °C to 125 °C
The material used for the contact is copper alloy
Related links
- Phoenix Contact HC-HV06-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407744
- Phoenix Contact HC-HV03-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407739
- Phoenix Contact HC-HV10-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407741
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079548
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079547
- Phoenix Contact HC-COM Series Heavy Duty Power Connector Insert 3 Row, 1079554
