Phoenix Contact HC-M-PN3-4,00-ST Series Heavy Duty Power Connector Contact, 1663501
- RS Stock No.:
- 187-5813
- Mfr. Part No.:
- 1663501
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR265.80
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 490 | MYR26.58 | MYR265.80 |
| 500 - 990 | MYR25.516 | MYR255.16 |
| 1000 + | MYR24.45 | MYR244.50 |
*price indicative
- RS Stock No.:
- 187-5813
- Mfr. Part No.:
- 1663501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | HC-M-PN3-4,00-ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Series HC-M-PN3-4,00-ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Pneumatic pin, for HC-M-PN3 module, internal hose diameter of 4.0 mm
Related links
- Phoenix Contact 8.2 x 8.2 x 25.5 mm HC-M-PN3 Crimp Contact for use with Cable
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663514
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663488
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
- Phoenix Contact HC-M-08-MBIT Series Heavy Duty Power Connector Contact, 1663365
- Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636088
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
