Phoenix Contact HC-M Series Heavy Duty Power Connector Insert, 3-Contact, 1 Row, 1424218
- RS Stock No.:
- 220-5817
- Mfr. Part No.:
- 1424218
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR73.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR73.01 |
| 5 + | MYR65.71 |
*price indicative
- RS Stock No.:
- 220-5817
- Mfr. Part No.:
- 1424218
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 690V | |
| Standards/Approvals | EN, UL 94 V0, IEC | |
| Series | HC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 690V | ||
Standards/Approvals EN, UL 94 V0, IEC | ||
Series HC-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.
Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection
Shorten installation time thanks to the innovative snap-in frame for modular contact inserts
Individual connectors: up to six modules can be combined in one B24 housing
Protection against mismatching by coding with plastic profiles
Related links
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223
- Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert 1 Row, 1405261
- Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert 1 Row, 1405260
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424220
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424222
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424221
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414365
