Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663514
- RS Stock No.:
- 213-0059
- Mfr. Part No.:
- 1663514
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR319.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR31.99 | MYR319.90 |
| 50 + | MYR28.791 | MYR287.91 |
*price indicative
- RS Stock No.:
- 213-0059
- Mfr. Part No.:
- 1663514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Standards/Approvals | EAC Ex | |
| Series | HC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Standards/Approvals EAC Ex | ||
Series HC-M | ||
- COO (Country of Origin):
- US
The Phoenix Contact Pneumatic socket which is used for HC-M-PN3 module. It is MADE up of Delrin acetal material and black in color.
Ambient temperature -40 °C to 80 °C
Related links
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663488
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424221
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424220
- Phoenix Contact HC-M Series Heavy Duty Power Connector Housing, 1420486
