Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663488

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR319.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR31.993MYR319.93-
50 +MYR28.793MYR287.9310%

*price indicative

RS Stock No.:
213-0058
Mfr. Part No.:
1663488
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Standards/Approvals

EAC Ex Approvals

Series

HC-M

COO (Country of Origin):
US
The Phoenix Contact Pneumatic pin which is used for HC-M-PN3 module. It is MADE up of Delrin acetal material and black in color.

Ambient temperature -40 °C to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy