WAGO 2602 Series Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2602-1104
- RS Stock No.:
- 881-076
- Mfr. Part No.:
- 2602-1104
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR59.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 4 | MYR59.81 | MYR11.962 |
| 5 - 9 | MYR55.05 | MYR11.01 |
| 10 + | MYR47.97 | MYR9.594 |
*price indicative
- RS Stock No.:
- 881-076
- Mfr. Part No.:
- 2602-1104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Width | 21.5mm | |
| Standards/Approvals | UL 1059 | |
| Series | 2602 | |
| Length | 16.35mm | |
| Depth | 16.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Width 21.5mm | ||
Standards/Approvals UL 1059 | ||
Series 2602 | ||
Length 16.35mm | ||
Depth 16.6mm | ||
- COO (Country of Origin):
- IN
The WAGO PCB Terminal Block is a reliable electrical connection solution designed for straightforward installation, ensuring compatibility with various mounting types while accommodating multiple conductor sizes.
Utilises Push-in CAGE CLAMP for effortless conductor connection without tools
Compatible with solid and fine-stranded conductors, ranging from 0.14 mm² to 2.5 mm²
Designed for THT soldering with a Compact profile of 21.5 x 16.35 x 16.6 mm
Rated for 24 A and a nominal voltage of 320 V, ensuring robust performance
Related links
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3104
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3103
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3102
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1103
- WAGO PCB Terminal Block 5 mm Pitch 2624-1104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1104
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
