WAGO 736 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 161 units)*

MYR2,447.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,447.19MYR15.20

*price indicative

RS Stock No.:
223-915
Mfr. Part No.:
736-102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

736

Width

11mm

Depth

21mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block from WAGO offers a sophisticated solution for efficient space utilisation in electrical wiring. This product is designed specifically for high-density applications, providing a comprehensive connection interface suitable for multi-pole configurations. The CAGE CLAMP technology ensures secure connections with minimal effort, accommodating a variety of conductor sizes and types.

Constructed with durable polyamide housing for enhanced longevity

Compliant with RoHS standards ensuring environmental safety

Supports wide temperature range for diverse operating environments

Equipped with multiple connection types for versatile usage

Manufactured to international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy