WAGO 2602 Series Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2602-3103
- RS Stock No.:
- 880-617
- Mfr. Part No.:
- 2602-3103
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
MYR45.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR45.53 | MYR9.106 | - |
| 5 - 9 | MYR41.90 | MYR8.38 | 7% |
| 10 + | MYR36.57 | MYR7.314 | 19% |
*price indicative
- RS Stock No.:
- 880-617
- Mfr. Part No.:
- 2602-3103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | 2602 | |
| Standards/Approvals | UL 1059 | |
| Width | 16.5mm | |
| Depth | 12.75mm | |
| Length | 20.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Series 2602 | ||
Standards/Approvals UL 1059 | ||
Width 16.5mm | ||
Depth 12.75mm | ||
Length 20.2mm | ||
- COO (Country of Origin):
- IN
The WAGO PCB Terminal Block offers a robust and versatile connection solution designed for effortless conductor insertion and reliable electrical performance in various applications.
Push-in CAGE CLAMP technology eliminates the need for tools when connecting conductors
It accommodates solid and fine-stranded conductors for flexible usage
Designed for THT soldering, this Terminal Block ensures robust PCB integration
Related links
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1103
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3104
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3102
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1104
- WAGO PCB Terminal Block 5 mm Pitch 2624-3103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3103
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO PCB Terminal Block 5 mm Pitch 2624-1103
