WAGO 2721 Series Connector, 5-Contact, 5 mm Pitch, 1 Row, 2721-1105/037-000
- RS Stock No.:
- 880-721
- Mfr. Part No.:
- 2721-1105/037-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR32.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR32.88 |
| 10 - 24 | MYR30.25 |
| 25 + | MYR26.43 |
*price indicative
- RS Stock No.:
- 880-721
- Mfr. Part No.:
- 2721-1105/037-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2721 | |
| Width | 39mm | |
| Standards/Approvals | UR | |
| Length | 11.5mm | |
| Depth | 33.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2721 | ||
Width 39mm | ||
Standards/Approvals UR | ||
Length 11.5mm | ||
Depth 33.6mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed for seamless electrical installations, featuring A One conductor Terminal that utilises innovative Push-in CAGE CLAMP technology for effortless, tool-free connections.
Simplifies conductor connection with direct insertion for solid and fine-stranded types
Accommodates conductor cross sections from 0.2 mm² to 2.5 mm²
Lateral locking levers ensure a secure connection
Constructed from Durable polyamide (PA66) for enhanced longevity
Rated for voltages up to 320 V with a maximum current of 20 A
Related links
- WAGO 2721 Series Connector 5 mm Pitch 2721-1105/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1104/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1112/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1103/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1108/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1116/037-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1106/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1110/326-000
