WAGO 2721 Series Connector, 4-Contact, 5 mm Pitch, 1 Row, 2721-1104/037-000

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR26.55

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR26.55-
10 - 24MYR24.428%
25 +MYR21.3619%

*price indicative

RS Stock No.:
880-719
Mfr. Part No.:
2721-1104/037-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Series

2721

Depth

33.6mm

Width

34mm

Length

11.5mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO female connector provides a reliable electrical connection through Push-in CAGE CLAMP technology, allowing for seamless installations with solid and fine-stranded conductors. Ideal for various cross-section ranges, it ensures effective connectivity in Compact designs.

Designed for conductor cross sections from 0.2 mm² to 2.5 mm²

Utilises Push-in CAGE CLAMP for tool-free conductor insertion

Dimensions of 34 x 11.5 x 33.6 mm facilitate space-saving setups

Offers lateral locking levers for secure connections

Compliant with multiple electrical ratings and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy