WAGO 2721 Series Connector, 4-Contact, 5 mm Pitch, 1 Row, 2721-104/026-000

N
Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

MYR39.02

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 9MYR39.02MYR19.51
10 - 24MYR35.88MYR17.94
25 +MYR31.31MYR15.655

*price indicative

RS Stock No.:
880-715
Mfr. Part No.:
2721-104/026-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

4

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in

Voltage

320V

Standards/Approvals

UR

Width

21.5mm

Depth

25.6mm

Length

15mm

Series

2721

COO (Country of Origin):
PL
The WAGO female connector designed for efficient electrical installations, accommodating solid and fine-stranded conductors with easy insertion using Push-in CAGE CLAMP technology.

Rated for voltages up to 600 V with a rated current of 15 A

Compatible with conductor cross sections from 0.2 mm² to 2.5 mm²

Variable coding and anti-rotation protection ensure secure connectivity

Compact dimensions of 21.5 mm x 15 mm x 25.6 mm facilitate easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy