WAGO 2721 Series Connector, 6-Contact, 5 mm Pitch, 1 Row, 2721-1106/326-000
- RS Stock No.:
- 880-723
- Mfr. Part No.:
- 2721-1106/326-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR39.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR39.96 |
| 10 - 24 | MYR36.76 |
| 25 + | MYR32.06 |
*price indicative
- RS Stock No.:
- 880-723
- Mfr. Part No.:
- 2721-1106/326-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2721 | |
| Depth | 30.3mm | |
| Standards/Approvals | UR | |
| Length | 11.5mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2721 | ||
Depth 30.3mm | ||
Standards/Approvals UR | ||
Length 11.5mm | ||
Width 32mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector offers a reliable 1-conductor connection solution with Push-in CAGE CLAMP technology, ensuring simple and tool-free installations while maintaining a Compact design for efficient use in various applications.
Features 6 poles with a pin spacing of 5 mm for versatile connectivity
Supports solid and fine-stranded conductors from 0.2 mm² to 2.5 mm²
Designed for strip lengths between 11 mm and 12 mm for optimal conductor insertion
Constructed from Durable materials, ensuring long-lasting performance and compliance with relevant safety standards
Related links
- WAGO 2721 Series Connector 5 mm Pitch 2721-1110/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1108/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1116/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1112/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1104/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1105/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1103/326-000
- WAGO 2721 Series Connector 5 mm Pitch 2721-1107/326-000
