WAGO 2721 Series Connector, 3-Contact, 5 mm Pitch, 1 Row, 2721-1103/326-000

N
Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

MYR37.14

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 9MYR37.14MYR18.57
10 - 24MYR34.19MYR17.095
25 +MYR29.81MYR14.905

*price indicative

RS Stock No.:
880-718
Mfr. Part No.:
2721-1103/326-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Width

17mm

Series

2721

Standards/Approvals

UR

Length

11.5mm

Depth

30.3mm

COO (Country of Origin):
PL
The WAGO female connector offers a reliable, maintenance-free connection solution designed for various conductor types. It simplifies installations with its innovative Push-in CAGE CLAMP feature and offers 100% protection against mismating.

Utilises Push-in CAGE CLAMP technology for effortless conductor insertion

Accommodates conductors from 0.2 mm² to 2.5 mm² without preparation

Designed for 3-pole connections with anti-rotation protection

Safety compliant with DIN EN 61984 standards for live applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy