WAGO 2721 Series Connector, 12-Contact, 5 mm Pitch, 1 Row, 2721-1112/326-000

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR70.83

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR70.83-
10 +MYR65.197%

*price indicative

RS Stock No.:
880-729
Mfr. Part No.:
2721-1112/326-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Length

11.5mm

Series

2721

Width

47mm

Standards/Approvals

UR

Depth

30.3mm

COO (Country of Origin):
PL
The WAGO female connector simplifies electrical installations while ensuring reliability in conductor connections with its Push-in CAGE CLAMP technology. It offers a safe and tool-free solution for various conductor types.

Supports conductor cross sections from 0.2 mm² to 2.5 mm² for versatile applications

Utilises Push-in CAGE CLAMP technology for direct and tool-free connection

Mismating protection enhances safety by preventing incorrect connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy