Conex-It HRFE Series PCB Terminal Block Header, 12-Contact, 3.5 mm Pitch, 1 Row, HRFE-12008V
- RS Stock No.:
- 845-933
- Mfr. Part No.:
- HRFE-12008V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR21.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR27.93
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR27.93 | MYR13.965 | - |
| 10 - 24 | MYR25.74 | MYR12.87 | MYR21.90 |
| 25 + | MYR23.17 | MYR11.585 | MYR119.00 |
*price indicative
- RS Stock No.:
- 845-933
- Mfr. Part No.:
- HRFE-12008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 15.8mm | |
| Standards/Approvals | cULus | |
| Series | HRFE | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Width 15.8mm | ||
Standards/Approvals cULus | ||
Series HRFE | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.
Voltage rating of 300V ensures safe electrical operation in various setups
Withstanding voltage rating of 1.6KV provides enhanced resistance to electrical surges
Current ratings up to 10A and 20A accommodate high-load applications
Temperature operation range from -40°C to +115°C ensures durability in harsh environments
Related links
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1200TV
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-12008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-03008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-04008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-02008V
