Conex-It HRFE Series PCB Terminal Block Header, 2-Contact, 3.5 mm Pitch, 1 Row, HRFE-02008V
- RS Stock No.:
- 845-864
- Mfr. Part No.:
- HRFE-02008V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR23.61
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR23.61 | MYR2.361 | - |
| 5 - 9 | MYR21.73 | MYR2.173 | 7% |
| 10 + | MYR19.60 | MYR1.96 | 16% |
*price indicative
- RS Stock No.:
- 845-864
- Mfr. Part No.:
- HRFE-02008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Series | HRFE | |
| Width | 15.8mm | |
| Standards/Approvals | cULus | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Series HRFE | ||
Width 15.8mm | ||
Standards/Approvals cULus | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is an essential connection solution designed for reliable electrical connections across various applications. This female plug series offers robust performance and versatility in a Compact format.
Rated for a voltage of 300V and withstand voltage of 1.6KV, ensuring safe operations
Supports current ratings of 10A and 20A, making it suitable for multiple applications
Constructed from Durable thermoplastic material, certified to UL94V-0 for flame resistance
Operates efficiently across a temperature range of -40°C to +115°C
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-02001V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-04008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-03008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-06008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-08008V
