Conex-It HRFE Series PCB Terminal Block Header, 10-Contact, 3.5 mm Pitch, 1 Row, HRFE-10008V

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR18.80

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR23.61

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9MYR23.61MYR11.805-
10 - 24MYR21.73MYR10.865MYR18.80
25 +MYR19.60MYR9.80MYR100.25

*price indicative

RS Stock No.:
845-931
Mfr. Part No.:
HRFE-10008V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

10

Product Type

PCB Terminal Block Header

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Green

Wire Connection Method

Through Hole

Voltage

300V

Standards/Approvals

cULus

Depth

11.1mm

Series

HRFE

Width

15.8mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is designed for secure connection in various electrical applications, facilitating reliable organization and interconnection of wires within circuit boards.

Rated for 300V voltage capacity, ensuring safe operation

Suitable for solid and stranded wires, covering AWG 12 to 28 specifications

Constructed with thermoplastic material (UL94V-0) for durability in challenging environments

Operates efficiently within a temperature range of -40°C to +115°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy