Conex-It HRFE Series PCB Terminal Block Header, 10-Contact, 3.81 mm Pitch, 1 Row, HRFE-1000TV
- RS Stock No.:
- 845-940
- Mfr. Part No.:
- HRFE-1000TV
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR16.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR21.67
FREE delivery for orders over RM 150.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR21.67 | MYR10.835 | - |
| 10 - 24 | MYR19.98 | MYR9.99 | MYR16.90 |
| 25 + | MYR17.97 | MYR8.985 | MYR92.50 |
*price indicative
- RS Stock No.:
- 845-940
- Mfr. Part No.:
- HRFE-1000TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Series | HRFE | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Series HRFE | ||
Width 15.8mm | ||
Depth 11.1mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a versatile connecting solution designed for efficient wire management and secure connections. Its robust construction ensures reliability in various applications within electronic assemblies.
Current ratings of up to 20A allow for effective power distribution
House in thermoplastic material, adhering to UL94V-0 standards for flame resistance
Withstanding voltage reaches 1.6KV, ensuring safety in high-voltage applications
Supports a wire range from 1.5mm² to 2.5mm², facilitating compatibility with various wire gauges
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0500TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0600TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0300TV
