Conex-It HRFE Series PCB Terminal Block Header, 12-Contact, 3.81 mm Pitch, 1 Row, HRFE-1200TV
- RS Stock No.:
- 845-941
- Mfr. Part No.:
- HRFE-1200TV
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR25.43
FREE delivery for orders over RM 150.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR25.43 | MYR12.715 | - |
| 10 - 24 | MYR23.42 | MYR11.71 | 7% |
| 25 + | MYR21.10 | MYR10.55 | 17% |
*price indicative
- RS Stock No.:
- 845-941
- Mfr. Part No.:
- HRFE-1200TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Series | HRFE | |
| Width | 15.8mm | |
| Standards/Approvals | cULus | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Series HRFE | ||
Width 15.8mm | ||
Standards/Approvals cULus | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.
Current rating of 10A and 20A, capable of handling varied power requirements
Made from thermoplastic housing (UL94V-0), ensuring durability and safety
Temperature tolerance from -40°C to +115°C, suitable for diverse operational environments
Wire range compatibility from 1.5mm² to 2.5mm², accommodating various wire sizes
Related links
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-12008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0500TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0300TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0800TV
