RND RND 205 Series Pluggable Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, RND 205-00266
- RS Stock No.:
- 805-050
- Mfr. Part No.:
- RND 205-00266
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR471.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR471.57 | MYR4.716 |
*price indicative
- RS Stock No.:
- 805-050
- Mfr. Part No.:
- RND 205-00266
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RND 205 | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series RND 205 | ||
Length 20.5mm | ||
- COO (Country of Origin):
- CN
The RND wire socket connector provides reliable, polarised connections suitable for various applications. Designed for vertical screw connections, it ensures secure attachments with guided pin alignment for enhanced performance.
7.5 mm pitch allows for efficient space utilisation on PCB layouts
Female contacts rated for 15 A current, ensuring robust performance
Rated for voltages up to 250 V, suitable for diverse electrical environments
Related links
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00156
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00093
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00124
