RND RND 205 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, RND 205-00156
- RS Stock No.:
- 805-045
- Mfr. Part No.:
- RND 205-00156
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR435.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR435.25 | MYR4.353 |
*price indicative
- RS Stock No.:
- 805-045
- Mfr. Part No.:
- RND 205-00156
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RND 205 | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series RND 205 | ||
Length 15mm | ||
- COO (Country of Origin):
- CH
The RND connection Terminal is an Advanced solution designed to ensure secure and efficient electrical connections. It features a Compact 15 mm length and operates flawlessly within a robust temperature range of -40 to +105 °C.
Polarised mouldings prevent incorrect connections for enhanced safety
Withstands high-voltage applications up to AC1000V for reliability
Constructed with tin-plated, phosphor bronze wire Protector for durability
Related links
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-15EDGVC-3.5-03P
- RND RND 205 Series Pluggable Terminal Block 7.5 mm Pitch RND 205-00266
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGRC-3.81-03P
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGVC-3.81-03P
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00158
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00161
