RND RND 205 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, RND 205-00161
- RS Stock No.:
- 804-826
- Mfr. Part No.:
- RND 205-00161
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR1,179.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,179.06 | MYR11.791 |
*price indicative
- RS Stock No.:
- 804-826
- Mfr. Part No.:
- RND 205-00161
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 300V | |
| Length | 40mm | |
| Depth | 15mm | |
| Series | RND 205 | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 300V | ||
Length 40mm | ||
Depth 15mm | ||
Series RND 205 | ||
Width 17.6mm | ||
- COO (Country of Origin):
- CN
The RND wire socket serves as a reliable connection component, designed for efficient electrical interconnections with a vertical connection direction. Its robust design supports a range of wiring applications.
Polarised mouldings ensure proper connection
Withstands voltage up to AC1000V for safety
Tin-plated, phosphor bronze wire Protector offers durability
Related links
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00095
- RND RND 205 Series Pluggable Terminal Block 2.5 mm Pitch RND 205-15EDGKD-2.5-08P
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00158
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00156
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00210
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00378
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
