Teng Tools 1-Piece Gripping Plier, 190mm Overall
- RS Stock No.:
- 832-402
- Mfr. Part No.:
- 401-7
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR134.65
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.65 |
*price indicative
- RS Stock No.:
- 832-402
- Mfr. Part No.:
- 401-7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 190mm | |
| Material | Chrome Molybdenum | |
| Jaw Opening | 45mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 190mm | ||
Material Chrome Molybdenum | ||
Jaw Opening 45mm | ||
- COO (Country of Origin):
- TW
The Teng Tools plier is a versatile power grip tool designed for a variety of tasks, including gripping, cutting, and crimping wires with ease and efficiency.
Self-locking mechanism with a release lever for added safety and convenience
Locking nut on the adjustment knob allows for precise pre-setting
Incorporates wire cutter and crimper functions for multifunctional use
Constructed from Durable chrome molybdenum material for long-lasting performance
Features a 190mm length with a curved jaw design for enhanced grip
Related links
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 125mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 200mm Overall
