Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- RS Stock No.:
- 832-400
- Mfr. Part No.:
- 401-4
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR118.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.99 |
*price indicative
- RS Stock No.:
- 832-400
- Mfr. Part No.:
- 401-4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 105mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Grip | |
| Jaw Opening | 25mm | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 105mm | ||
Material Chrome Molybdenum | ||
Handle Type Grip | ||
Jaw Opening 25mm | ||
Finish Chrome | ||
Jaw Style Curved | ||
- COO (Country of Origin):
- TW
The Teng Tools curved jaw power grip plier is a versatile tool designed for secure gripping and manipulation of various objects. Its self-locking mechanism ensures efficiency and ease of use in diverse applications.
Self-locking feature with a release lever for safe operation
Locking nut allows for pre-setting adjustments, Ideal for repetitive tasks
Integrated wire cutter and crimper function expands its utility
Constructed from chrome molybdenum for durability and strength
Compact design with a length of 105 mm, suitable for tight spaces
Related links
- Teng Tools 1-Piece Gripping Plier Curved, 125mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
