Teng Tools 1-Piece Gripping Plier Curved, 125mm Overall
- RS Stock No.:
- 832-401
- Mfr. Part No.:
- 401-5
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR127.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.76 |
*price indicative
- RS Stock No.:
- 832-401
- Mfr. Part No.:
- 401-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Grip | |
| Jaw Opening | 28mm | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Material Chrome Molybdenum | ||
Handle Type Grip | ||
Jaw Opening 28mm | ||
Finish Chrome | ||
Jaw Style Curved | ||
- COO (Country of Origin):
- TW
The Teng Tools curved jaw power grip plier features a self-locking mechanism and a convenient release lever, ensuring secure grip while allowing quick adjustments. Its designed for professional-grade performance in varied applications.
Self-locking design enhances user safety and ease of use
Equipped with a release lever for quick operation
Locking nut on adjustment knob enables repeated usage
Incorporates wire cutter and crimper functionality
Constructed from Durable chrome molybdenum material
Length of 125 mm provides excellent reach and control
Related links
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
- Bahco 2951-250 1-Piece Gripping Plier Curved, 235mm Overall
- Bahco 2953-250 1-Piece Gripping Plier Curved, 235mm Overall
