Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- RS Stock No.:
- 832-399
- Mfr. Part No.:
- 401-10F
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR155.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.31 |
*price indicative
- RS Stock No.:
- 832-399
- Mfr. Part No.:
- 401-10F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Grip | |
| Jaw Opening | 45mm | |
| Finish | Chrome | |
| Jaw Style | Flat Jaw | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Molybdenum | ||
Handle Type Grip | ||
Jaw Opening 45mm | ||
Finish Chrome | ||
Jaw Style Flat Jaw | ||
- COO (Country of Origin):
- TW
The Teng Tools power grip plier is designed for enhanced gripping capability and ease of use, featuring a self-locking mechanism that allows for secure handling of various materials.
Self-locking design includes a release lever for quick adjustments
Locking nut on the adjustment knob ensures pre-setting accuracy during repeated use
Constructed from Durable chrome molybdenum for long-lasting performance
Versatile capacity of up to 45 mm to accommodate different tasks
Lightweight design at 543 grams facilitates ease of handling
Related links
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 125mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 300mm Overall
- Teng Tools Gripping Plier 30mm Jaw
- Gedore 1-Piece Gripping Plier Flat, 250mm Overall
- Teng Tools 1-Piece Gripping Plier 30mm Jaw
