Schneider Electric Modicon M171/M172/M173 Series Controller, 13-Input, Digital/Analogue Input, 9 Outputs,
- RS Stock No.:
- 867-784
- Mfr. Part No.:
- TM173ODM22S
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,882.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,882.71 |
*price indicative
- RS Stock No.:
- 867-784
- Mfr. Part No.:
- TM173ODM22S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171/M172/M173 | |
| Number of Inputs | 13 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 9 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 110mm | |
| Width | 72mm | |
| Standards/Approvals | UL94 | |
| Depth | 60mm | |
| Output Current | 3A | |
| Battery Backup | No | |
| Number of Communication Ports | 6 | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Supply Voltage | 38V | |
| Communication Port Type | CAN, RS485, TTL Serial, USB-C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171/M172/M173 | ||
Number of Inputs 13 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 9 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 110mm | ||
Width 72mm | ||
Standards/Approvals UL94 | ||
Depth 60mm | ||
Output Current 3A | ||
Battery Backup No | ||
Number of Communication Ports 6 | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Supply Voltage 38V | ||
Communication Port Type CAN, RS485, TTL Serial, USB-C | ||
- COO (Country of Origin):
- IT
The Schneider Electric Advanced controller offers efficient management of processes with its robust I/O capabilities, Ideal for complex automation tasks. Designed for precision, it caters specifically to HVAC and pumping solutions for improved operational efficiency.
22 inputs/outputs facilitate comprehensive control tasks
Supports 2 RS485 connections for enhanced communication
Operates within a temperature range of -20 to 65 °C
Offers 6 analog inputs and several configurable output options
Related links
- Schneider Electric Modicon M171/M172/M173 Series Controller 13-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller 16-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller 14-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller 24-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller 10-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller 11-Input, Digital/Analogue Input
- Schneider Electric Modicon M171/M172/M173 Series Programmable Logic Controller Relay Output Both
- Schneider Electric Modicon M171 Series Controller 6-Input, Digital/Analogue Input

