Schneider Electric Modicon M171/M172 Series Controller, 16-Input, Digital/Analogue Input, 12 Outputs, Analogue/Digital
- RS Stock No.:
- 867-778
- Mfr. Part No.:
- TM172PDG28SI
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,384.02
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,384.02 |
*price indicative
- RS Stock No.:
- 867-778
- Mfr. Part No.:
- TM172PDG28SI
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M171/M172 | |
| Number of Inputs | 16 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 110mm | |
| Standards/Approvals | UL94 | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Mount Type | DIN Rail | |
| Output Current | 3A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 6 | |
| Communication Port Type | CAN, RJ45, RS485, USB Typ Mini-B, USB Type A | |
| Supply Voltage | 38V | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M171/M172 | ||
Number of Inputs 16 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 110mm | ||
Standards/Approvals UL94 | ||
Depth 60.5mm | ||
Width 144mm | ||
Mount Type DIN Rail | ||
Output Current 3A | ||
Battery Backup Yes | ||
Number of Communication Ports 6 | ||
Communication Port Type CAN, RJ45, RS485, USB Typ Mini-B, USB Type A | ||
Supply Voltage 38V | ||
Display Included Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller offers Advanced performance suited for sophisticated control applications, featuring a robust display and extensive I/O capabilities designed for seamless Ethernet integration.
Features 28 input/output points for versatile application deployment
Includes 8 digital inputs and outputs with configurable modes
Offers 8 analogue inputs and specific voltage/current ranges for accurate monitoring
Supports Modbus TCP and BACnet protocols for effective communication
Equipped with power-efficient design consuming only 12W at optimal voltage
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M172 Series Controller Digital Relay Output

