Schneider Electric Modicon M171/M172 Series Controller, 14-Input, Digital/Analogue Input, 12 Outputs, Analogue/Digital
- RS Stock No.:
- 867-757
- Mfr. Part No.:
- TM171PDM27S
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR3,794.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,794.71 |
*price indicative
- RS Stock No.:
- 867-757
- Mfr. Part No.:
- TM171PDM27S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172 | |
| Product Type | Controller | |
| Number of Inputs | 14 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 10mm | |
| Width | 160mm | |
| Length | 96mm | |
| Standards/Approvals | EN/IEC 60730 | |
| Supply Voltage | 48V | |
| Battery Backup | No | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Communication Port Type | CAN, RS485, USB Typ Mini-B, USB Type A | |
| Output Current | 8A | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172 | ||
Product Type Controller | ||
Number of Inputs 14 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 10mm | ||
Width 160mm | ||
Length 96mm | ||
Standards/Approvals EN/IEC 60730 | ||
Supply Voltage 48V | ||
Battery Backup No | ||
Mount Type Flush | ||
Display Included Yes | ||
Communication Port Type CAN, RS485, USB Typ Mini-B, USB Type A | ||
Output Current 8A | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- IT
The Schneider Electric programmable controller offers a robust solution for managing HVAC and pumping systems, integrating 27 inputs/outputs with effective Modbus connectivity and dual solid-state relays for efficient control.
27 total inputs/outputs enhance operational versatility
Includes 2 solid-state relays for reliable circuit control
Support for multiple analogue and digital signals ensures comprehensive monitoring
Designed for a wide operating temperature range of -10 to 55 °C
Compliant with EN/IEC 60730 and other international standards for quality assurance
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output

