Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- RS Stock No.:
- 830-254
- Mfr. Part No.:
- 1279135
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
MYR1,437.87
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,437.87 |
*price indicative
- RS Stock No.:
- 830-254
- Mfr. Part No.:
- 1279135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Module Type | Base Module | |
| Input Type | Digital | |
| Mount Type | Plug-in | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PROFINET Certificate Z14092 | |
| Width | 50mm | |
| Series | PLC-INTERFACE | |
| Depth | 93mm | |
| For Use With | PLC-INTERFACE terminal blocks (up to 56 I/Os) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Module Type Base Module | ||
Input Type Digital | ||
Mount Type Plug-in | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PROFINET Certificate Z14092 | ||
Width 50mm | ||
Series PLC-INTERFACE | ||
Depth 93mm | ||
For Use With PLC-INTERFACE terminal blocks (up to 56 I/Os) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact communication module provides a versatile multi-protocol connection for enhanced communication capabilities in automation setups. It supports integration with digital or analog Terminal blocks, streamlining data handling across various systems.
Base module connects up to 8 digital or analog Terminal blocks, extendable to 56 I/Os
Operates on 24 V DC, with a wide supply voltage range of 19.2 V DC to 30 V DC
Dual Ethernet ports support PROFINET, EtherNet/IP, and Modbus/TCP protocols
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IBS IL 24V dc
- Phoenix Contact Communication Module
- Schneider Electric Interface Module Modicon X80 Digital 30V dc

