Phoenix Contact Communication Module IB IL 24V dc
- RS Stock No.:
- 130-264
- Mfr. Part No.:
- 2702921
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,022.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,022.38 |
*price indicative
- RS Stock No.:
- 130-264
- Mfr. Part No.:
- 2702921
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 12.2mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Length | 71.5mm | |
| Depth | 119.8mm | |
| Series | IB IL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Width 12.2mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Length 71.5mm | ||
Depth 119.8mm | ||
Series IB IL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication Module is a versatile component designed for use with controllers. It is compatible with the Inline station and allows for the integration of a subordinate MP-Bus. The MP-Bus is a multi-point bus that replaces the traditional 0 V to 10 V interface for actuators in building automation. It offers cost savings in wiring and provides a feedback channel for sensor and status information.
Easy integration into existing Inline stations
Reduces wiring costs and simplifies installation
High transmission speed of 500 kbps
Durable and reliable with a degree of protection of IP20
Related links
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IBS IL 24V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Phoenix Contact Digital Output Module IB IL 30V

