Phoenix Contact Communication Module IB IL 24V dc

Subtotal (1 unit)*

MYR1,291.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,291.00

*price indicative

RS Stock No.:
130-263
Mfr. Part No.:
2897457
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Communication Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

55°C

Length

71.5mm

Width

48.8mm

Standards/Approvals

cULus, cUL, UAE RoHS, UL, EAC

Depth

135mm

Series

IB IL

COO (Country of Origin):
DE
The Phoenix Contact Communication Module is designed for use within an Inline station. It allows you to extend an Inline station over two or more rows by connecting it to the IB IL 24 FLM-PAC terminal. With a transmission speed of 500 kbps / 2 Mbps, it provides a reliable and secure communication interface. This communication module is an essential component for extending the Inline local bus in your automation system.

Compact design with IP20 protection

Includes Inline connectors and marking fields for easy installation

Enables reliable and secure communication between terminals

Supports data transmission via RS 422 protocol

Related links