Phoenix Contact Communication Module AXL E Digital 31.2V
- RS Stock No.:
- 130-262
- Mfr. Part No.:
- 2701524
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,233.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,233.78 |
*price indicative
- RS Stock No.:
- 130-262
- Mfr. Part No.:
- 2701524
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | EtherCAT | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL E | |
| Width | 60mm | |
| Standards/Approvals | EU REACH, EU RoHS, UL, VDE 0140-1, cUL, EtherCAT, cULus, IEC 61140, EN 61140, IEC 61131-2, CHINA RoHS | |
| Depth | 30.5mm | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type EtherCAT | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Series AXL E | ||
Width 60mm | ||
Standards/Approvals EU REACH, EU RoHS, UL, VDE 0140-1, cUL, EtherCAT, cULus, IEC 61140, EN 61140, IEC 61131-2, CHINA RoHS | ||
Depth 30.5mm | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication module offers connection to EtherCAT network using M12 D coded connectors. It has connection of four IO-Link devices with additional digital input and connection of four IO-Link actuators with additional power supply. It features a connection of IO-Link ports using M12 connectors.
IO Link specification V1.1.2
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module IBS IL 24V dc

