Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- RS Stock No.:
- 135-867
- Mfr. Part No.:
- 2701497
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-867
- Mfr. Part No.:
- 2701497
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | PROFIBUS-DP | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61140, IEC 61140, cUL Listed, EN 61131-2, PROFIBUS Approval, VDE 0140-1, UL Listed | |
| Width | 60mm | |
| Depth | 30.5mm | |
| Length | 185mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type PROFIBUS-DP | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61140, IEC 61140, cUL Listed, EN 61131-2, PROFIBUS Approval, VDE 0140-1, UL Listed | ||
Width 60mm | ||
Depth 30.5mm | ||
Length 185mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is designed for use within a PROFIBUS network. It allows for the acquisition and output of digital signals. With M12 connectors, a baud rate of up to 12 Mbaud, this module offers reliable and efficient performance.
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V

