ifm electronic Power Distribution Module AC2 31.6V dc

Subtotal (1 unit)*

MYR728.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR728.90

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-373
Mfr. Part No.:
AC2951
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

IO-Link

Product Type

Power Distribution Module

Interface Type

ASi, IO-Link

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Width

59.3mm

Series

AC2

Standards/Approvals

UL, ECOLAB

Depth

38.4mm

Length

208mm

COO (Country of Origin):
PL
The IFM electronic Passive Power distributor designed to facilitate reliable voltage distribution in demanding environments, particularly suited for hygienic and wet areas in the food industry. Built to withstand harsh conditions, it features robust protection ratings up to IP69K. This device supports both AS-i and IO-Link operations, ensuring versatility in automation applications. Additionally, it provides overcurrent detection at 4400 mA, promoting safe operation while managing high-current demands. With its Compact design and stainless steel components, the AC2951 is engineered for durability and efficiency in various power distribution scenarios.

Protection class III ensures safe operation in diverse environments

Overcurrent detection features help prevent potential system damage

Designed for ambient temperatures from -25 to 60 degrees Celsius

Maximum relative humidity tolerance of 90% guarantees reliability in humid settings

Complies with EMC standards ensuring minimal interference with other devices

Shock and vibration resistance increases durability in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy