ifm electronic Power Distribution Module AC2 31.6V dc
- RS Stock No.:
- 723-205
- Mfr. Part No.:
- AC2453
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR496.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR496.66 |
*price indicative
- RS Stock No.:
- 723-205
- Mfr. Part No.:
- AC2453
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | IO Expansion Module | |
| Product Type | Power Distribution Module | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 80°C | |
| Length | 118.2mm | |
| Series | AC2 | |
| Depth | 27mm | |
| Standards/Approvals | UL Class 2 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type IO Expansion Module | ||
Product Type Power Distribution Module | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 80°C | ||
Length 118.2mm | ||
Series AC2 | ||
Depth 27mm | ||
Standards/Approvals UL Class 2 | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for field installation in demanding environments. This robust Module is engineered to deliver reliable data communication and power in industrial settings. Operating within a voltage range of 26.5 to 31.6 DC, it supports a maximum current consumption of 2000 mA from AS-i, along with an additional voltage supply option. The device operates effectively across a temperature range of -25 to 80 degrees Celsius, ensuring durability in extreme conditions. With an IP67 protection rating, it safeguards against dust and water ingress, making it suitable for diverse applications. The installation-friendly design accommodates direct connectivity with AS-i flat cables, streamlining the installation process while maintaining performance integrity.
Operating voltage range of 26.5 to 31.6 DC ensures versatile compatibility
Support for a maximum current load of 4 A for robust power distribution
Additional voltage supply of 20 to 30 V DC available for enhanced functionality
Designed to operate effectively in ambient temperatures from -25 to 80°C
IP67 protection rating guarantees dust and water resistance in challenging environments
EMC compliance with EN 61000-6-2 for reliability in electromagnetic conditions
UL approval for power supply classified as Class 2 enhances safety standards
Related links
- ifm electronic Power Distribution Module AC2 31.6V dc
- ifm electronic Power Distribution Module AC2 31.6V
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc

