ifm electronic Input/Output Module AC2 Digital 31.6V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
723-357
Mfr. Part No.:
AC2230
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Series

AC2

Width

25.4mm

Depth

59.3mm

Length

95.4mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module is designed for seamless integration with AS-i masters under the M4 profile. This Compact Module facilitates efficient control cabinet applications, supporting both digital inputs and outputs. With a robust build, it houses multiple functionalities including integrated watchdogs, ensuring reliable performance in demanding environments. The Module supports an operating voltage range from 18V to 31.6V DC, catering to various industrial electricity supply needs. Compliant with relevant EMC standards, it is engineered for installation into control cabinets, where reliability and flexibility in automation are paramount.

Supports 4 digital inputs and 4 digital outputs for versatile control

Integrated watchdog enhances system reliability during operation

Operating temperature range from -25°C to 60°C ensures adaptability to various industrial climates

Short-circuit proof and electrically separated outputs promote safe utilization

AS-i version 3.0 with extended addressing mode simplifies module configuration

Compact design for easy mounting on standard DIN rails saves space in control cabinets

High ambient humidity tolerance up to 90% (non-condensing) for challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy