ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-280
- Mfr. Part No.:
- AC2904
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,444.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,444.23 |
*price indicative
- RS Stock No.:
- 723-280
- Mfr. Part No.:
- AC2904
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 80mm | |
| Width | 137mm | |
| Standards/Approvals | UL | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 70°C | ||
Depth 80mm | ||
Width 137mm | ||
Standards/Approvals UL | ||
Series AC2 | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface ProcessLine Module serves as a Crucial Interface solution for automation in hygienic and wet areas within the food industry. Engineered for robust functionality, it features four digital inputs and three digital outputs, ensuring seamless integration and reliable operation in demanding environments. With a wide operating voltage range and current specifications, the Module is designed to handle diverse electrical requirements while maintaining optimal performance. Its IP68 and IP69K protection ratings guarantee resilience against dust and water ingress, making it suitable for rigorous applications. The inclusion of essential features like built-in watchdog functionality enhances system reliability, while compliance with industry standards ensures its effectiveness in maintaining high operational standards.
Designed for hygienic and wet environments, Ideal for the food industry
Operates within a broad voltage range of 26.5 to 31.6 V DC
Supports up to 240 mA current consumption, ensuring energy efficiency
Includes four reliable PNP digital inputs with robust short-circuit protection
Features three PNP digital outputs with a maximum current load of 700 mA per output
Capable of withstanding ambient temperatures between -5°C and 70°C
Offers protection against humidity, with a maximum of 90% relative Air humidity
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc

