Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 28.8V dc
- RS Stock No.:
- 666-162
- Mfr. Part No.:
- 6ES7231-5QF50-0XB0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR3,181.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,181.90 |
*price indicative
- RS Stock No.:
- 666-162
- Mfr. Part No.:
- 6ES7231-5QF50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Mount Type | Plug-in | |
| Maximum Supply Voltage | 28.8V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC S7-1200 G2 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Mount Type Plug-in | ||
Maximum Supply Voltage 28.8V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC S7-1200 G2 | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 G2 Series PLC I/O Module, 8 I/Os, Voltage Input Type - 6ES7231-5QF50-0XB0
This plc i/o module is a Compact expansion unit for automation systems that provides multiple voltage inputs for control tasks. It is intended for integration within modular controllers where additional input channels are required, and is suitable for installations that demand a small footprint and standard environmental tolerance.
Features and Benefits:
• 8 I/O count provides multiple parallel input channels for control
• 28.8V DC maximum supply enables stable low-voltage operation
• Voltage input type accepts common control signal levels
• RoHS compliance minimises restricted substances in assemblies
• 60°C maximum operating temperature supports warm environments
• 28.8V DC maximum supply enables stable low-voltage operation
• Voltage input type accepts common control signal levels
• RoHS compliance minimises restricted substances in assemblies
• 60°C maximum operating temperature supports warm environments
Applications
• Suitable for expanding digital input capacity in control racks
• Ideal for small-panel machine automation expansions
• Used with low-voltage control systems requiring multiple channels
• Can be used for signal consolidation in Compact control cabinets
• Used for replacing or augmenting input resources on-site
• Ideal for small-panel machine automation expansions
• Used with low-voltage control systems requiring multiple channels
• Can be used for signal consolidation in Compact control cabinets
• Used for replacing or augmenting input resources on-site
How many input channels are available?
It provides eight individual I/O channels for voltage-based signals.
What supply voltage should be observed during installation?
The highest permitted supply is 28.8V DC and installations should not exceed this value.
What environmental temperature limits apply to operation?
The unit is rated for continuous use up to 60°C ambient.
Which physical footprint considerations affect cabinet layout?
The module occupies a Compact form with a 125mm length, 30mm width and 100mm depth.
Related links
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000 28.80V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Digital

