Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000
- RS Stock No.:
- 666-158
- Mfr. Part No.:
- 6ES7231-5PB50-0XB0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR763.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR763.60 |
*price indicative
- RS Stock No.:
- 666-158
- Mfr. Part No.:
- 6ES7231-5PB50-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | PT100 to PT1000 | |
| Mount Type | Plug-in | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | +60°C | |
| Length | 62mm | |
| Depth | 63mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC S7-1200 G2 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type PT100 to PT1000 | ||
Mount Type Plug-in | ||
Number of I/Os 2 | ||
Maximum Operating Temperature +60°C | ||
Length 62mm | ||
Depth 63mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC S7-1200 G2 | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 G2 Series PLC I/O Module, 15mm Width, 2 I/Os - 6ES7231-5PB50-0XB0
This PLC I/O module provides temperature input conversion for industrial control systems, enabling direct connection of resistive sensors into a PLC environment. It accepts a range of PLATINUM sensors and operates within elevated ambient conditions, making it suitable for integration into Compact automation racks and DIN-rail-mounted control cabinets.
Features and Benefits:
• Converts PT100 to PT1000 inputs for flexible sensor use
• Supports two channels for redundant or dual-point monitoring
• Withstands operating temperatures up to +60°C for harsh environments
• Complies with RoHS to meet material restriction requirements
• Supports two channels for redundant or dual-point monitoring
• Withstands operating temperatures up to +60°C for harsh environments
• Complies with RoHS to meet material restriction requirements
Applications
• Suitable for connecting industrial temperature sensors to PLCs
• Ideal for small-footprint control panels with limited lateral space
• Used with automation stations requiring two analogue temperature inputs
• Can be used for temperature monitoring in process control loops
• Ideal for small-footprint control panels with limited lateral space
• Used with automation stations requiring two analogue temperature inputs
• Can be used for temperature monitoring in process control loops
What sensor types can be interfaced with this module?
It accepts PLATINUM resistance sensors ranging from PT100 to PT1000.
How many separate measurement inputs are provided?
There are two independent input channels for temperature measurement.
What environmental condition limits should be observed?
The device is specified to operate at ambient temperatures up to +60°C.
Are there regulatory material restrictions applicable to the unit?
The unit meets RoHS material restriction requirements, limiting certain hazardous substances.
Related links
- Siemens PLC I/O Module SIMATIC S7-1200 G2 PT100 to PT1000 28.80V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 5V dc
- Siemens PLC I/O Module SIMATIC S7-1200 G2 Voltage 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V dc
- Siemens PLC I/O Module SIMATIC S7-1200 Digital
- Siemens PLC I/O Module SIMATIC S7-1200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 G2 Digital Input 28.8V

